Texas Instruments TPS25981EVM Evaluation Module
Texas Instruments TPS25981EVM Evaluation Module provides a reference circuit evaluation of TPS25981 eFuse. The TPS25981 is a 2.7V to 16V, 10A eFuse with integrated 6mΩ FET with overcurrent, inrush current protection, adjustable overcurrent transient blanking timer, programmable undervoltage, and overvoltage protection. The TI TPS25981EVM eFuse evaluation board supports one standalone channel and provides programmable OVLO, ITIMER, dVdt, and ILM settings.Features
- 2.7V to 16V (typ) operation
- 1.5A to 11A programmable current limit using onboard jumpers
- Programmable transient current blanking timer
- Programmable-output slew-rate control, UVLO, current limit
- LED status for power good and fault indication
Applications
- Server motherboard/add-on cards/NIC
- Optical modules
- Enterprise switches/routers
- Industrial PC
- UHDTV
PCB Layout
Setup with Test Equipment
發佈日期: 2022-07-21
| 更新日期: 2022-07-22