Texas Instruments TPS544C26EVM Converter Evaluation Module

Texas Instruments TPS544C26EVM Converter Evaluation Module (EVM) for the TPS544C26 DC/DC synchronous buck converter with a digital I²C and a serial voltage identification (SVID) interface to accommodate Intel processors. The Texas Instruments TPS544C26EVM evaluation module accepts an 8V to 16V input and can deliver an output current up to 35A. The converter uses D-CAP+™ control mode for a fast transient response, using less output capacitance to save board space.

Features

  • Designed for higher efficiency and includes test points and jumpers to configure the TPS544C26
  • The default switching frequency is set to 800kHz
  • The default output voltage is set to 1.1V
  • Accommodates Intel Eagle and Birch Stream SVID schemes for enterprise server applications
  • It uses a 120nH Coilcraft inductor, SLC1175-121

Board Layout

Mechanical Drawing - Texas Instruments TPS544C26EVM Converter Evaluation Module
發佈日期: 2022-10-03 | 更新日期: 2022-10-26