Torex Semiconductor XCL104/XCL105 Step-Up DC/DC Converters

Torex Semiconductor XCL104/XCL105 Step-Up DC/DC Converters are synchronous converters that integrate an inductor with a 0.17Ω Nch driver FET and 0.23Ω synchronous Pch switching FET built-in. These converters include a built-in coil minimizing the size of the converter and the required time in selecting the components due to the lower external component counts. The step-up micro DC/DC converters can start operation from an input voltage of 0.9V and feature an output voltage range of 1.8V to 5.5V. These converters are ideal for industrial equipment, the Internet of Things (IoT), wearables, mobile devices, and any equipment emphasizing battery life.

Features

  • Protection function:
    • Thermal shutdown
    • Current limit
    • Integral latch method (D/E/F/J/K/L types)
    • Short-circuit protection (D/E/F/J/K/L types)
    • Undervoltage-lockout (G/H/M/J/K/L types)
  • Functions:
    • Soft-start
    • Load disconnection (A/C/D/F/G/M/J/L types)
    • CL auto discharge (A/D/G/J types)
    • Bypass switch (XCL105 B/E/H/K types)

Specifications

  • 0.65V to 6V input voltage range
  • 0.9V operation start voltage
  • Fixed output voltage:
    • 1.8V to 5.5V (A/B/C types)
    • 2.2V to 5.5V (Except A/B/C types)
  • Output current:
    • 710mA @VOUT=5.0V, VIN=3.3V
    • 420mA @VOUT=3.3V, VIN=1.8V
  • 1.2MHz oscillation frequency
  • 3mm x 3mm x 1.7mm dimensions
  • Ceramic output capacitor
  • DFN3030-10B package
  • -40°C to 105°C operating temperature range
  • EU RoHS compliant
  • Lead-free

Applications

  • Portable equipment
  • Beauty and health equipment
  • Wearable devices
  • Game and hobbies
  • PC peripherals
  • Devices (Battery):
    • 1 to 3 Alkaline
    • 1 to 3 Nickel hydride
    • 1 Lithium
    • 1 Li-ion

Typical Application Circuit

Application Circuit Diagram - Torex Semiconductor XCL104/XCL105 Step-Up DC/DC Converters
發佈日期: 2023-02-03 | 更新日期: 2024-08-14