Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools

Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools are designed for the TMC4671 Dedicated Motion Controller and the TMC6100 Power Driver. The TMC6100-EVAL Evaluation Kit is intended to evaluate all features of the TMC6100 and is part of Analog Devices' user-friendly plug-in system for chip evaluation. The TMC4671+TMC6100 BOB Breakout Board offers a real-time monitoring interface for live debugging and tuning using Analog Devices' RTMI adapter. The TMC4671+TMC6100-TOSV-REF is an open-source reference design for ventilators/respirator systems. It is a BDLC servo driver for voltages from +12V to +36V and motor RMS phase currents up to 6A.

Applications

  • Ventilators
  • Respirator
  • Laboratory automation
  • Controlled air-flow applications
  • Other BLDC applications

TMC6100-EVAL Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools

TMC4671+TMC6100-TOSV-REF Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC4671/TMC6100 Development Tools
發佈日期: 2021-03-26 | 更新日期: 2026-02-03