TRP Connector / Bel 2x1 Port Stacked Offset ICMs
TRP Connector / Bel 2x1 Port Stacked Offset Integrated Connector Modules (ICMs) are comprised of 2-port high-density RJ45 connectors with integrated Ethernet magnetics inside the package. These connectors combine a small form factor with speed providing an Ethernet filtering connection solution for 1GBase-T applications. The components feature a mid-plane profile height under 0.40" off the PCB, a green/yellow LED, and EMI tabs. The vertical-mount ICMs are optimized for space-critical devices such as SBCs (single-board computers), motherboards, daughter cards, NICs (network interface cards), switches, hubs, and bridges. Applications include industrial PCs, printers, VoIP phones, remote sensor and transducer devices, security camera equipment, and wireless systems.Features
- 2x1 port configuration
- 1000BASE-T speed
- EMI tabs
- Green/yellow LED
- Mid-plane profile height under 0.40" off the PCB
- Compatible with OCP 3.0 mechanical card requirements
- Can be used in low profile and half U height applications
- Meets all IEEE 802.3 electrical requirements including RL, IL, Hi-pot, and Common Mode parameters
- 100% hi-pot tested in production
- 50µ" of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
- Lead-free wave-solder compatible
- RoHS compliant
Applications
- Industrial PCs
- Printers
- VoIP phones
- Remote sensor and transducer devices
- Security camera equipment
- Wireless systems.
Specifications
- Materials
- UL 94V-0 black thermoplastic housing
- Brass shield preplated with semi-bright nickel
- Nickel-underplated phosphor bronze contacts
- 100Ω impedance
- LEDs
- 20mA constant current
- 568nm to 588nm typical dominant wavelength at 20mA
- 2.1V to 2.2V typical forward voltage at 20mA
- 1:1 turn ratio
- 350µH minimum open circuit inductance at 100kHz
- Bi-directional pairs
- Performance at +25°C
- 1.1dB maximum insertion loss from 0.5MHz to 100MHz
- 18dB minimum return loss from 0.5MHz to 40MHz
- 35dB minimum crosstalk attenuation from 0.5MHz to 40MHz
- 30dB minimum common-mode rejection from 0.5MHz to 100MHz
發佈日期: 2021-11-15
| 更新日期: 2022-03-11