u-blox M2-JODY-W2 Modules
u-blox M2-JODY-W2 Modules offer the maximum performance of the JODY-W2 Wi-Fi® 5 combined with a BLUETOOTH® 5.2 connectivity module and the flexibility of a M.2 card. The M.2 card is based on the NXP 88W8987 chipset. The M2-JODY-W2 module authorizes 1x1 single-antenna 802.11ac Wi-Fi operation, with data rates up to 433Mbit/s, while a second antenna is dedicated for Bluetooth operation. The M2-JODY-W2 host-based module requires a host processor running a Linux or Android operating system.JODY-W2 modules can be operated in the following modes:
• Wi-Fi 1x1 802.11a/b/g/n/ac in 2.4GHz or 5GHz
• Dual-mode Bluetooth 5.2, including audio, can be operated fully simultaneously with Wi-Fi
Features
- M.2 Type 2230 Key E form factor
- Wi-Fi 1x1 SISO IEEE 802.11ac data rates up to 433Mbit/s (PHY, MCS9), beamforming
- Supports 802.11d/e/h (DFS)/i/k/r/u/v/w/ai
- Wi-Fi 20MHz, 40MHz, and 80MHz channels
- Bluetooth BR/EDR and Bluetooth low energy v5.2 supporting 2Mbit/s
- Chipset is compliant with AEC-Q100
- SDIO host interface
- PCM interface for Bluetooth audio
- Access point mode for up to 8 stations
- Hardware encryption engines of AES and TKIP
- Security with WPA, WAPI, WPA2, WPA3, WPS, and Easy Connect
Applications
- Automotive applications
- In-car Access Point for internet access
- In the car, applications such as Apple Car-Play, Miracast, and so on
- Rear-seat display
- Rapid sync-n-go applications and fast content download to the vehicle
- Hands-free equipment (BLUETOOTH®)
- Industrial applications
- Manufacturing floor automation, wireless control terminals, and point-to-point backhaul
- Machine control
- Medical in-hospital applications
- Security and surveillance
- Outdoor content distribution
- Robust wireless connectivity in a broad range of industrial applications
Block Diagram
View Results ( 4 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| M2-JODY-W263-00C | ![]() |
多協議模組 M.2 card with JODY-W263, in tray |
| JODY-W263-00A | ![]() |
多協議模組 Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C |
| M2-JODY-W263-10C | ![]() |
多協議模組 M.2 card with JODY-W263, single package |
| JODY-W263-01A | ![]() |
多協議模組 Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C |
發佈日期: 2022-09-19
| 更新日期: 2022-11-29