Vishay / Dale ICM6050高電流共模扼流線圈
Vishay / Dale ICM6050 High-Current Common Mode Chokes are wirewound ferrite common mode chokes rated with 125VDC operating voltage. These chokes are designed with 10MΩ minimum insulating resistance and operate at -40°C to +125°C temperature range. The common mode impedance ranges from 40Ω to 80Ω at 10MHz (typical) and 300Ω to 700Ω at 100MHz (typical). These RoHS-compliant, lead-free, and halogen-free devices come in a 15mm x 13mm x 6mm SMD package. Vishay / Dale ICM6050 chokes are ideally used in LCDs, battery-powered devices, noise suppression and filtering, DC/DC power supplies, and lighting drivers.特點
- 捲繞式鐵氧體共模扼流線圈
- 絕緣電阻(最小值):10 MΩ
- 共模阻抗
- 10 MHz時為40Ω至80Ω(典型值)
- 100 MHz時為300Ω至700Ω(典型值)
- 15 mm x 13 mm x 6 mm SMD封裝
- 作業溫度範圍:-40°C至+125°C
- 符合RoHS指令
- 無鉛且無鹵素
應用
- DC/DC電源
- LCD
- 雜訊抑制和濾波
- 照明驅動器
- 電池供電裝置
示意圖
尺寸
發佈日期: 2024-11-21
| 更新日期: 2024-12-12