Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors

Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.

Features

  • Lead (Pb)-free face-down terminations
  • Compliant to RoHS Directive 2002/95/EC
  • -55°C to +85°C (to +125°C voltage derating) Operating temperature range
  • ±20% standard; ±10% Available capacitance tolerance

Applications

  • Medical implantable devices (pacemakers, ICDs, neurological stimulators)
  • Medical instruments
  • Avionics
  • Military
  • Space

Lead frameless Diagram

Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors
View Results ( 6 ) Page
零件編號 規格書 電容 直流電額定電壓 ESR 泄漏電流
TR8M476M004C1500 TR8M476M004C1500 規格書 47 uF 4 VDC 1.5 Ohms 3.8 uA
TR8M336M6R3C1500 TR8M336M6R3C1500 規格書 33 uF 6.3 VDC 1.5 Ohms 4.2 uA
TR8M156M010C3000 TR8M156M010C3000 規格書 15 uF 10 VDC 3 Ohms 1.5 uA
TR8M106M010C2000 TR8M106M010C2000 規格書 10 uF 10 VDC 2 Ohms 1 uA
TR8M226M6R3C1500 TR8M226M6R3C1500 規格書 22 uF 6.3 VDC 1.5 Ohms 2.8 uA
TR8M105M016C9500 TR8M105M016C9500 規格書 1 uF 16 VDC 9.5 Ohms 500 nA
發佈日期: 2011-12-29 | 更新日期: 2022-03-11