Handle your projects with maximum performance. u-remote speeds up your installation process and makes your machines start-up faster. The seamlessly pluggable system means you can rely on your intuition and trust that there will be no errors.
Score points with maximum machine availability. u-remote is the most user-friendly I/O concept on the market to combine high-performance automation with optimal system handling. This gives your machines an extensive range of functions, decisively minimizing the time and effort involved in service and maintenance.
I/O Modules
• Up to 32 connections on just one module
• With a module width of just 11.5mm, u-remote is thinner than any other I/O system
• Hot-swappable-capable
• Error diagnosis on each channel
• Integrated safety, with and without safety control
現場匯流排耦合器
現場匯流排耦合器採用推入式連接方式,作業溫度範圍為-20°C至60°C。這些耦合器提供多種版本,尺寸為76 mm x 120 mm x 52 mm。現場匯流排耦合器符合RoHS標準,同時也符合UL 94V-0可燃性等級。
數位/類比輸出模組
數位/類比輸出模組作業溫度範圍為-20°C至60°C。數位輸出模組分為4 DO、採用2線和3線技術的8 DO,以及有或無PLC介面連接的16 DO版本。所有輸出均根據DC-13致動器設計,符合DIN EN 60947-5-1和IEC 61131-2規格。這些模組的Iout消耗電流為30 mA、最大輸出電壓為48V,為推入式連接類型,系統匯流排最大傳輸速度為48Mb。數位輸出模組適合用於整合分散式致動器,類比輸出模組可控制最多4個類比致動器,精度為測量範圍終值的0.05%。這些模組的Iout消耗電流為110 mA、負載阻抗電流<600Ω,為推入式連接類型。
溫度模組
溫度模組提供0.2%的FSR精度和16位元解析度,作業溫度範圍為-20°C至60°C。此溫度模組具有8個類比輸入、溫度係數為≤50 ppm/K、Iin的耗電量<20 mA、具反極性保護和獨立通道診斷。
脈衝寬度調變 (PWM) 和步進馬達模組
脈衝寬度調變 (PWM) 和步進馬達模組有六個整合式可參數化編碼器,或數位輸入及兩個0.5A電流的數位輸出。模組亦具備12VDC至50VDC的供電範圍、每通道<150 mJ關閉能量(電感)和短路保護。PWM和步進馬達控制模組高效且彈性化,可用於機器人、處理系統或採用步進馬達之貼裝機的自動化。