XPEBWT-01-R250-00FD1

Cree LED
941-XPEBWT01R250FD1
XPEBWT-01-R250-00FD1

製造商:

說明:
白色LED White 4750 K 70-CRI, XLamp XPEBWT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4750 K
122 lm
70
110 deg
350 mA
2.9 V
3 W
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
3.06 mm
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
品牌: Cree LED
配置: Single
產品類型: White LEDs
原廠包裝數量: 250
子類別: LEDs
公司名稱: XLamp
類型: High Power LEDs
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$53.06 NT$53.06
NT$50.55 NT$505.50
NT$49.11 NT$2,455.50
NT$45.17 NT$4,517.00
完整捲(訂購多個250)
NT$40.87 NT$10,217.50
NT$39.79 NT$19,895.00
NT$39.08 NT$39,080.00
NT$38.72 NT$96,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。