DFR0518

DFRobot
426-DFR0518
DFR0518

Mfr.:

Description:
DFRobot Accessories micro:Mate - a Mini & Thin Expansion Board for micro:bit (Gravity Compatible)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
RoHS:  
Expansion Boards
Micro:Mate
Brand: DFRobot
Description/Function: Micro:Mate
For Use With: micro:bit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471804000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR0518 Micro:Mate Expansion Board

DFRobot DFR0518 Micro:Mate Expansion Board is a tiny micro:bit I/O expansion board that is designed for learning electronics and building DIY projects. This board expands six sets of 3-pin I/O interfaces capable of connecting DFRobot Gravity series modules, servo motors, sensors, and jumper wires. The size of the Micro:Mate expansion board is the same as that of micro:bit, and an easy, compact, and secure connection can be ensured through contact pins. The rubber bumpers and the 3.5mm audio jack on the back of this board keep the expansion installed stably on the board, preventing any reversed connections.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$211.52 NT$211.52