B72547L3140S200

TDK
871-B72547L3140S200
B72547L3140S200

製造商:

說明:
壓敏電阻 14V 1200A 5800mJ

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 壓敏電阻
RoHS:  
Leaded SHCV
MLVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
40 V
1.2 kA
12 J
4.7 uF
- 55 C
+ 125 C
Reel
Cut Tape
品牌: TDK
高度: 4.1 mm
長度: 7.8 mm
浪涌峰值電流: 1.2 kA
產品類型: Varistors
原廠包裝數量: 1000
子類別: Varistors
寬度: 9 mm
零件號別名: SR2S14BM475X
每件重量: 650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8504509102
BRHTS:
85334012
ECCN:
EAR99
原產地分類
原產國:
克羅地亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Leaded Transient Voltage/RFI Suppressors (SHCVs)

TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. 

庫存量: 908

庫存:
908 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過908會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$167.42 NT$167.42
NT$108.27 NT$1,082.70
NT$102.17 NT$2,554.25
NT$88.55 NT$8,855.00
NT$83.89 NT$20,972.50
NT$75.29 NT$37,645.00
完整捲(訂購多個1000)
NT$63.45 NT$63,450.00
NT$60.23 NT$120,460.00
NT$59.87 NT$299,350.00