A Coded 感測器接綫盒

結果: 233
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS 感測器連接器類型 端口數 總控連接連接器類型 總控連接腳位數量 電纜長度 電纜直徑 額定電壓 额定电流 編碼 外殼材料 IP額定值 系列
Murrelektronik 感測器接綫盒 EXACT12, 4XM12, 5-POLE, BASIC HOUSING, W.O. LED'S, Without homerun-cable 暫無庫存
最少: 1
倍數: 1

M12 4 Port Terminal Block 125 VAC/DC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's 暫無庫存
最少: 1
倍數: 1

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 4XM12, 5 POLE, Conn.M12 12pole N/A
最少: 1
倍數: 1

M12 4 Port M12 12 Pin 24 VDC 1.5 A A Coded Plastic IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT8, 8XM8, 3 POLE BASIC HOUSING, Without con. cable 暫無庫存
最少: 1
倍數: 1

M8 8 Port 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 3.0m PUR/PVC 8x0,34+3X0.75, UL/CSA 暫無庫存
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 3 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's 暫無庫存
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 5 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 3.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 3 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, UL/CSA N/A
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's 暫無庫存
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 5 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 感測器接綫盒 EXACT12, 8XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 16x0,34+3X0.75, NPN-LED's 暫無庫存
最少: 1
倍數: 1

M12 8 Port Pre-wired Cable 10 m 10 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Alpha Wire 感測器接綫盒 M8 Plastic 10PORT 1SIG LED 5M 暫無庫存

M8 10 Port Pre-wired Cable 5 m 6.4 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 800-5M
Alpha Wire 感測器接綫盒 M8 Plastic 12PORT 1SIG LED 5M 暫無庫存

M8 12 Port Pre-wired Cable 5 m 7.9 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 801-5M
Alpha Wire 感測器接綫盒 M8 Plastic 6PORT 1SIG LED 5M 暫無庫存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M
Alpha Wire 感測器接綫盒 M8 Plastic 8PORT 1SIG LED 5M 暫無庫存

M8 8 Port Pre-wired Cable 5 m 6.2 mm 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 804-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 8PORT 1SIG LED 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 900-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 8PORT 1SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 901-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 8PORT 2SIG LED 暫無庫存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 8PORT 2SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 10 A A Coded Zinc IP65, IP67 903-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 4PORT 1SIG LED 暫無庫存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 904-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 4PORT 1SIG 暫無庫存

M12 4 Port Pre-wired Cable 5 m 6.8 mm 30 VDC 8 A A Coded Zinc IP65, IP67 905-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 4PORT 2SIG LED 暫無庫存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 906-5M
Alpha Wire 感測器接綫盒 M12 Die Cast 4PORT 2SIG 暫無庫存

M12 4 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 1SIG LED 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 908-5M
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 1SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 8 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 909-5M
Alpha Wire 感測器接綫盒 M12 Plastic 8PORT 2SIG 暫無庫存

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M