10170160-002LF

Amphenol FCI
649-10170160-002LF
10170160-002LF

製造商:

說明:
終端 HVLOCK CRIMP CONTACT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 終端
Terminals
Receptacle
Crimp
Female
Tin
Copper Alloy
HVLock
Reel
Cut Tape
品牌: Amphenol FCI
额定电流: 3 A
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Terminals
原廠包裝數量: 48000
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

Specification Sheets

合規守則
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
中國
出貨時,國家可能會有所變更。

HVLock® 4.50mm Wire-To-Board Connectors

Amphenol FCI HVLock® 4.50mm Wire-to-Board (W2B) Connectors support a 1200V working voltage with 3A current carrying capacity (all contacts powered) and 22AWG or 20AWG wire gauge. The HVLock series addresses the growing demand for automotive-grade connectors and is ideal for battery management systems (BMS), onboard charging (OBC), and microcontroller units (MCU). This single-row, 4.50mm-pitch connector system offers an active latch function, coding, connector position assurance (CPA), and primary latch reinforcement (PLR). The THT and SMT components are available in 3 to 10 positions with right-angle and horizontal configurations. Other features include a 1.60mm PCB thickness and a working temperature range of -40°C to +105°C for tin and -40°C to +125°C for gold. Amphenol FCI HVLock 4.50mm W2B connectors comply with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process).

庫存量: 40,881

庫存:
40,881 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$4.66 NT$4.66
NT$3.98 NT$39.80
NT$3.55 NT$88.75
NT$3.41 NT$341.00
NT$3.01 NT$752.50
NT$2.87 NT$2,870.00
NT$2.69 NT$6,725.00
NT$2.65 NT$26,500.00
完整捲(訂購多個48000)
NT$2.65 NT$127,200.00