MAL219699005E3

Vishay / BC Components
594-MAL219699005E3
MAL219699005E3

Mfr.:

Description:
Power Management IC Development Tools Eliminating Battery Replacements

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Energy Harvesting
5.5 V
MAL2196
Brand: Vishay / BC Components
Dimensions: 69 mm x 64 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

196 HVC ENYCAP™ V-Harvester Board

Vishay / BC Components 196 HVC ENYCAP™ V-Harvester Board is a Photovoltaic (PV) harvesting backup circuit with a supercapacitor voltage of 4.2V. The MAL219699005E3 is a stand-alone board charged using TEMD5080X01 micro PV cells or with micro USB. The V-Harvester board is equipped with a 4F / 4.2V 196 HVC ENYCAP™ hybrid energy storage capacitor and operates from -20°C to 85°C temperature range. The board controller uses Low Dropout Regulators (LDO) to change the supply voltage to the target voltage when there is a power demand at the interface. The 196 HVC ENYCAP™ V-Harvester Board includes a set of jumpers and is available in 64mm × 69mm dimensions. The board is used in automotive, avionics, military, space, computer, consumer, industrial, medical, and telecommunications.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,205.49 NT$7,205.49