Express-KL-i5-7440EQ

ADLINK Technology
976-EXPKLI57440EQ
Express-KL-i5-7440EQ

Mfr.:

Description:
Computer-On-Modules - COM Express-KL-i5-7440EQBasic COM Express Type6 module with 7th Intel Core i5-7440EQ processor at 2.9/3.6GHz with QM175 chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i5-7440EQ
QM175
2.9 GHz
32 GB
0 GB
6 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 45 W
Product Type: Computer-On-Modules - COM
Series: Express-KL
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 211.228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Express-KL/KLE COM Express Type 6 Modules

ADLINK Technology Express-KL/KLE COM Express Type 6 Modules feature 7th Gen Intel® Core™ 7000 series and Intel Xeon® E3 processors. These modules support mobile Intel QM175, HM175, CM238 chipset. ADLINK Express-KL/KLE modules are designed for designers who need excellent graphics performance and high-level processing performance in a long product life solution. These modules feature Intel Hyper-Threading technology (up to 4 cores, 8 threads) and DDR4 dual channel memory at 2133/2400MHz with ECC/non-ECC support. The Express-KL/KLE modules provide high-speed connectivity from the CPU to the Intel QM175, HM175, CM238 chipset featuring Intel Flexible Display Interface and Direct Media Interface.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$34,673.40 NT$34,673.40
NT$33,601.85 NT$336,018.50
25 Quote