4D Serial Pi Adaptor

4D Systems
971-4DSERIALPIADPTR
4D Serial Pi Adaptor

製造商:

說明:
樹莓派 Hat/附加板 Serial Pi Adaptor for Raspberry Pi

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 樹莓派 Hat/附加板
RoHS:  
Adapters
Serial
Serial adapter for Raspberry Pi
Raspberry Pi
4.5 V to 5.5 V
- 10 C
+ 70 C
65 mm x 50 mm x 30 mm
品牌: 4D Systems
封裝: Bulk
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Computing
評估工具: uLCD-24PT, uLCD-28PT, uLCD-32PT, uOLED-96-G1, uOLED-96-G2, uOLED-128-G1, uOLED-128-G2, uOLED-160-G1, uOLED-160-G2, uLCD-144-G1, uLCD-144-G2, uLCD-43, uLCD-24-PTU, uLCD-28-PTU, uLCD-32-PTU, uLCD-32W-PTU
每件重量: 23 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
澳大利亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$356.71 NT$356.71