R-78S3.3-0.1-EVM-1

RECOM Power
919-R-78S3.3-0.1EVM1
R-78S3.3-0.1-EVM-1

Mfr.:

Description:
Power Management IC Development Tools R-78S3.3-0.1 Eval Module

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-0.1
R-78S3.3-0.1-EVM-1
Brand: RECOM Power
Dimensions: 30 mm x 30 mm x 12 mm
Interface Type: USB
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000332
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R-78S3.3-0.1-EVM-1 Evaluation Module

RECOM Power R-78S3.3-0.1-EVM-1 Evaluation Module generates 3.3V from a single AA battery or from an external power source. This evaluation board operates with any voltage source in the range of 0.65V to 3.15V and provides jumper headers to allow various test measurements. RECOM R-78S3.3-0.1-EVM-1 Evaluation Module contains an AA battery holder, power switch, R-78S3.3-0.1 boost converter, and a micro-USB connector. This evaluation module features an Enable pin which puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7uA from the battery.

Availability

Stock:
126 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,076.43 NT$2,076.43
NT$1,944.86 NT$9,724.30
NT$1,866.35 NT$18,663.50
NT$1,787.12 NT$44,678.00
NT$1,715.06 NT$85,753.00
NT$1,625.08 NT$162,508.00
NT$1,588.16 NT$397,040.00
500 Quote