THS6232RHFEVM

Texas Instruments
595-THS6232RHFEVM
THS6232RHFEVM

製造商:

說明:
放大器 IC 開發工具 THS6232 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
Differential Amplifiers
THS6232RHF
7 V to 40 V
Bulk
品牌: Texas Instruments
產品類型: Amplifier IC Development Tools
系列: THS6232RHF
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

THS6232RHFEVM Amplifier Evaluation Module (EVM)

Texas Instruments THS6232RHFEVM Amplifier Evaluation Module (EVM) is designed to quickly and easily demonstrate the THS6232 amplifier's functionality and versatility. The evaluation module can connect to power, signal sources, and test instruments through onboard connectors. The evaluation module configures for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is configured for a differential input with a gain of 10V/V to a differential output. The board includes jumpers to easily switch the device between different bias modes and a potentiometer to set the value of the IADJ pin. The Texas Instruments THS6232RHFEVM can be easily configured for other gains and single- or split-supply operation. The output transformer and resistors can be configured to present a 50Ω single-ended output.

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,349.32 NT$4,349.32