BUF634ADEVM

Texas Instruments
595-BUF634ADEVM
BUF634ADEVM

Mfr.:

Description:
Amplifier IC Development Tools BUF634ADEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
BUF634A
24 V
Brand: Texas Instruments
Description/Function: High Speed Buffer Evaluation Module
For Use With: Buffers
Operating Supply Current: 3.7 mA
Product Type: Amplifier IC Development Tools
Series: BUF634AD
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUF634ADEVM Evaluation Module (EVM)

Texas Instruments BUF634ADEVM Evaluation Module (EVM) is configured to evaluate the operation of the BUF634A high-speed buffer in the D (8-pin SOIC) package. The BUF634ADEVM features two BUF634A devices, which can be configured as outputs for a dual SOIC amplifier in a composite loop. The default configuration uses split supplies and subminiature version A (SMA) input and output connectors with a 50Ω output impedance for standard test equipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,821.83 NT$4,821.83