RC32614A-EVK

Renesas Electronics
972-RC32614A-EVK
RC32614A-EVK

Mfr.:

Description:
Clock & Timer Development Tools RC32614A-EVK EVALUATION BOARD - RC32614A-EVK

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Kits
RC32614A
Bulk
Brand: Renesas Electronics
Interface Type: I2C
Product Type: Clock & Timer Development Tools
Series: RC32614A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RC32614A-EVK Evaluation Kit

Renesas Electronics RC32614A-EVK Evaluation Kit is a demonstration and development platform for the RC32614A UPN (Ultra-Low Phase Noise) System Synchronizer. The RC32614A is designed to generate ultra-low jitter precision timing signals based on the IEEE 1588 Precision Time Protocol (PTP) and Synchronous Ethernet (SyncE). The RC32614A can be used as a single timing and synchronization source for a system, or two of them can be used as a redundant pair for improved system reliability. 

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$76,750.91 NT$76,750.91