EVAL-AD7192ASDZ

Analog Devices
584-EVAL-AD7192ASDZ
EVAL-AD7192ASDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7192
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD7192
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD7192ASDZ Evaluation Kit for AD7192

Analog Devices EVAL-AD7192ASDZ Evaluation Kit features the AD7192, a 4.8kHz ultra-low noise 24-bit sigma-delta (Σ-Δ) ADC. Small amplitude signals can interface directly to the ADC because of the low noise gain stage on the chip. The internal clock option provides a compact solution for low BW requirements. The Analog Devices AD7192 ACE Plugin fully configures the AD7192 device register functionality and provides DC time domain analysis through waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,734.28 NT$2,734.28