ADS7057EVM-PDK

Texas Instruments
595-ADS7057EVM-PDK
ADS7057EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS7057EVM-PDK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS7057
3.3 V, 5.5 V
Bulk
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS7057
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7057EVM-PDK ADC Performance Demonstration Kit

Texas Instruments ADS7057EVM-PDK 14-Bit, 2.5MSPS, Small-Size Low-Power SAR ADC Demonstration Kit (PDK) is configured to evaluate the operating performance of the ADS7057 successive approximation register (SAR) analog-to-digital converter (ADC). The ADS7057 is a 14-bit, 2.5MSPS, single-ended input nanopower device. The ADS7057EVM-PDK Demo Kit provides hardware and software essential for diagnostic testing, delivering an accurate performance evaluation of the ADS7057 SAR ADCs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$9,141.39 NT$9,141.39