TUSB217AEVM-BC

Texas Instruments
595-TUSB217AEVM-BC
TUSB217AEVM-BC

Mfr.:

Description:
Interface Development Tools TUSB217A USB 2.0 hig h-speed signal cond

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB High-Speed Signal Conditioner
TUSB217A
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Interface Development Tools
Series: TUSB217A-BC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB217AEVM-BC Evaluation Module (EVM)

Texas Instruments TUSB217AEVM-BC Evaluation Module (EVM) is used to evaluate the signal conditioning abilities of the TUSB217A device for various applications. The TUSB217AEVM-BC was designed to be used as a path connection between a USB 2.0 host and a USB 2.0 device. The evaluation module provides multiple connector options to help eliminate the use of adapters. The upstream interface to the evaluation module consists of three possible input connectors: a USB 2.0 Mini-B Receptacle, a USB 3.1 Type B Receptacle, and a USB 3.1 Type-A Plug. The downstream interface to the evaluation module consists of three USB 3.1 Type-A Receptacle output connectors. Each section of the evaluation module is detachable from the mainboard along the board perforations. The Texas Instruments TUSB217AEVM-BC can be connected to the system using various cable lengths to verify system operation under different conditions.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$6,735.86 NT$6,735.86