DC2404A

Analog Devices
584-DC2404A
DC2404A

Mfr.:

Description:
Power Management IC Development Tools 36V, 2A Synchronous Buck-Boost Converter and LED Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 36 V
17 V
LT3942
LT3942
Brand: Analog Devices
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3942 Demo Board DC2404A

Analog Devices Inc. LT3942 Demo Board DC2404A features the LT3942 36V, 2A Synchronous Buck-Boost Converter and LED driver. The DC2404A drives a single string of LEDs up to 14V at 1A when VIN is between 9V and 36V and will run down to 3VIN with reduced ILED. The DC2404A Demo Board runs at 2MHz switching frequency with spread spectrum frequency modulation (SSFM) disabled.

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,433.86 NT$7,433.86