DS28C16EVKIT#

Analog Devices / Maxim Integrated
700-DS28C16EVKIT#
DS28C16EVKIT#

Mfr.:

Description:
Security / Authentication Development Tools DS28C16 EVALUATION SYSTEM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security / Authentication Development Tools
RoHS:  
Evaluation Kits
DS28C16, DS2477
1-Wire, I2C
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Security / Authentication Development Tools
Series: DS28C16
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS28C16EVKIT Evaluation Kit

Analog Devices Inc. DS28C16EVKIT Evaluation Kit provides all of the hardware and software necessary to demonstrate the features of the DS28C16 DeepCover® SHA-3 I2C Authenticator and the DS2477 DeepCover SHA-3 Coprocessor. The DS28C16EVKIT includes five DS28C16 ICs in an 8-pin TDFN package, five DS2477 ICs in a 6-pin TDFN package, DS9121DQ+ and DS9121BQ+ TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices Inc. DS28C16EVKIT Evaluation Kit provides an easy-to-use Graphic User Interface (GUI) that can be used to read data from the target ICs and to customize the device's settings.

In Stock: 3

Stock:
3 Can Ship Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,915.18 NT$3,915.18