OM13074UL

NXP Semiconductors
771-OM13074UL
OM13074UL

製造商:

說明:
開發板及套件 - ARM LPCXpresso board (V2) for LPC11U37H

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Demonstration Boards
ARM Cortex M0, ARM Cortex M0+
LPC11U27H
品牌: NXP Semiconductors
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935304784598
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
印度尼西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

OM13074 LPCXpresso LPC11U37H Development Board

NXP OM13074 LPCXpresso LPC11U37H Development Board is an extended variant of the standard LPCXpresso V2 board. The board is designed to allow evaluation of the LPC11U37HFBD64 and make it as easy as possible to get started. The LPCXpresso is a low-cost development platform available from NXP, supporting NXP's Arm-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop and use third person applications from initial evaluation to final production.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,979.49 NT$2,979.49