TX00-SV70

Ka-Ro electronics
951-TX00-SV70
TX00-SV70

Mfr.:

Description:
Development Boards & Kits - ARM TX Mainboard Dev Kit

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
TX00
Development Kits
ARM Cortex A7, ARM Cortex A9, ARM Cortex A53
TX COM Series
Brand: Ka-Ro electronics
Dimensions: 148 mm x 100 mm
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX Mainboard 7

Ka-Ro TX Mainboard 7 is a ready-to-use development system for building applications based on the TX embedded processor boards. The TX Mainboard 7 has a comprehensive array of connectivity options including CAN, RS485, and SATA. The Mainboard 7 features a grid of test points that can be used for standard 0.1" pin headers. The signals of the TX6 PCIe interface are routed as differential pairs, allowing peripheral connection for testing.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
5
Expected 9/18/2026
10
Expected 10/9/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,754.36 NT$7,754.36