TIGERFMC-4_2_I

Techway
60-TIGERFMC-4_2_I
TIGERFMC-4_2_I

製造商:

說明:
光纖的開發工具 VITA 57.4 Optical FMC, 4 full duplex links a. 25 Gbps, MTP12-M connector with extended temperature feature

此產品可能需要額外文件才能出口至美國境外。

商品屬性 屬性值 選擇屬性
Techway
產品類型: 光纖的開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Kits
TigerFMC
TigerFMC
Box
品牌: Techway
產品類型: Fiber Optic Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: PDC005301
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8542390000
ECCN:
5B001
原產地分類
原產國:
法國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TigerFMC Micro FireFly™ High-Speed Optical FMCs

Techway TigerFMC Micro FireFly™ High-Speed Optical FPGA Mezzanine Cards (FMCs) provide high-density, high-speed optical communications in industrial or rugged formats. These FMCs allow designers to use microfootprint optical and copper interconnects interchangeably within the same connector system. TigerFMC manages up to twelve channels at 14Gbps, organized in 10TX+10RX or 12RX+12TX formats, and is dedicated to high-bandwidth data communication in industrial environments. All TigerFMC mezzanine easily integrate into existing systems, such as VPX boards or emerging architectures. Compliant with VITA 57.1 and VITA 57.4 standards, the Techway TigerFMC fits all FMC and FMC+ carrier boards.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$315,838.50 NT$315,838.50
10 報價