RTK7RLG240P00000BJ

Renesas Electronics
968-RTK7RLG240P000BJ
RTK7RLG240P00000BJ

製造商:

說明:
LED 照明開發工具 RL78/G24 DC/DC LED Control EB

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$23,088.48 NT$23,088.48

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
RTK7RL23LMP00000B
RL78
5 V
RL78/G24
Bulk
品牌: Renesas Electronics
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

RL78/G24 Evalauation Board & Kit

Renesas Electronics RL78/G24 Evaluation Board and Kit are designed based on the RL78/G24 MCUs. The Renesas RL78/G24 Microcontrollers offer high processing performance in the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.