EV2181-TL-00A

Monolithic Power Systems (MPS)
946-EV2181-TL-00A
EV2181-TL-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2181

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.2 V
MP2181
MP2181
Brand: Monolithic Power Systems (MPS)
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2181-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board allows the end-user to evaluate the features and functionalities of the MP2181 synchronous step-down converter. The MP2181 synchronous step-down converter is a monolithic switch-mode converter with built-in internal power MOSFETs. This converter achieves a 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage in the MP2181 step-down converter can be regulated to as low as 0.6V. This step-down converter features a Constant-On-Time (COT) control scheme that provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. Typical applications of this EV2181-TL-00A eval board include wireless/networking cards, portable instruments, battery-powered devices, and multifunction printers.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,010.97 NT$1,010.97