TPS25946EVM

Texas Instruments
595-TPS25946EVM
TPS25946EVM

製造商:

說明:
電源管理 IC 開發工具 TPS25946 evaluation module 2.7-V to 23-V

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
eFuse
2.7 V to 23 V
TPS259460A, TPS259460L
TPS25946
品牌: Texas Instruments
描述/功能: Evaluation Module for TPS25946 eFuse
輸出電流: 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
美國
擴散國:
無資料
出貨時,國家可能會有所變更。

TPS25946EVM eFuse Evaluation Board

Texas Instruments TPS25946EVM eFuse Evaluation Board enables the evaluation of TPS259460A and TPS259460L eFuses from TPS25946 family. The TPS25946 device is a 2.7V to 23V, 5.5A eFuse with integrated 28.3mΩ FET. This evaluation module comes with adjustable ITimer, dVdt, ILM, and PGTH settings. The input power is applied at connector J1, while J2 provides the output connection for the evaluation module. TVS diodes, U2 and U3, provide input protection from transient overvoltages, while Schottky diode D2 provides output protection for the TPS25946. TVS diode U3 is useful to protect the Texas Instruments TPS25946 during transient caused by a short circuit at the connector J1 when power is flowing from OUT (Connector J2) to IN (Connector J1). S1 allows U1 to be RESET or disabled. A Power Good (PG) indicator is provided by a LED (D3). Scaled device current can be monitored at TP8 with a factor of 0.13 V/A.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,883.13 NT$4,883.13