TMDXIDDK379D

Texas Instruments
595-TMDXIDDK379D
TMDXIDDK379D

製造商:

說明:
電源管理 IC 開發工具 Industrial Drive Dev elopment Kit

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS: N
Development Kits
Motor/Motion Controller & Driver
3.3 V, 5 V, 15 V
TMS320F28379D
TMDXIDDK379D
品牌: Texas Instruments
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: C2000
每件重量: 2.377 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
美國
擴散國:
無資料
出貨時,國家可能會有所變更。

C2000 DesignDRIVE Development Kit

Texas Instruments C2000 DesignDRIVE Development Kit is a single hardware and software platform that makes it easy to develop and evaluate solutions for many industrial drive, motor control, and servo topologies. DesignDRIVE offers support for a wide variety of motor types, sensing technologies, encoder standards, and communications networks. This development kit also allows easy expansion to develop with industrial communications and functional safety topologies, thus enabling more comprehensive, integrated drive system solutions. Based on the real-time control architecture of TI's C2000™ microcontrollers (MCUs), DesignDRIVE is ideal for the development of industrial inverter and servo drives. Many of these are used in robotics, computer numerical control machinery (CNC), elevators, materials conveyance, and other industrial manufacturing applications.

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$46,017.78 NT$46,017.78