HinjKit

Alorium
463-HINJKIT
HinjKit

Mfr.:

Description:
Programmable Logic IC Development Tools Hinj FPGA IoT Sensor Hub and Development Board Kit

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
MAX 10
Brand: Alorium
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Hinj
Unit Weight: 370.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hinj Kit IoT & FPGA Development Solution

Alorium Technology Hinj Kit IoT and Field-Programmable Gate Array (FPGA) Development Solution is a versatile and feature-rich kit. This kit boosts IoT sensor data processing and enhances industrial motion control solutions with dedicated FPGA Xcelerator blocks. The Hinj Kit features integrated Ethernet and Wi-Fi® modules with built-in driver support. This built-in driver offers quick and easy connectivity to cloud servers and IoT frameworks. Alorium Technology Hinj Kit supports a free and flexible Arduino® IDE that helps in the rapid development of the solutions. This kit incorporates onboard Intel MAX 10 FPGA module and standalone 36-pin GPIO interface.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 25   Multiples: 25
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$17,868.72 NT$446,718.00