CMPA5259025F-AMP

MACOM
941-CMPA5259025F-AMP
CMPA5259025F-AMP

Mfr.:

Description:
RF Development Tools Eval Board GaN MMIC Included

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Development Tools
RoHS:  
Test Boards
RF Amplifier
CMPA5259050F
5.2 GHz to 5.9 GHz
Brand: MACOM
Operating Supply Voltage: 28 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 486 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMPA5259025F-AMP Demonstration Amplifier Circuit

MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit features a test board integrated with CMPA5259025F GaN MMICs in a ceramic/metal flange package. The GaN MMICs are designed for high efficiency, high gain, and wide bandwidth capabilities. The GaN MMICs are ideal for 5.2GHz to 5.9GHz radar amplifier applications. MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit offers a 28V operating voltage.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 3
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$86,043.59 NT$258,130.77