EVAL-315-LR

TE Connectivity / Linx Technologies
712-EVAL-315-LR
EVAL-315-LR

製造商:

說明:
Sub-GHz開發工具 LR Basic Eval System 315MHz

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: Sub-GHz開發工具
RoHS: N
Evaluation Kits
315 MHz
RXM-315-LR, TXM-315-LR
3 V
Sub GHz
品牌: TE Connectivity / Linx Technologies
描述/功能: Includes 2 LR Series transmitters, 2 LR Series receivers, 2 extra PCB-mount RP-SMA connectors, 2 development boards, 2 CW Series antennas, 1 CR2032 battery, 2 AAA batteries, and full documentation
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: LR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 880.023 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Evaluation and Development Kits

TE Connectivity / Linx Technologies basic evaluation kits and master development systems put designs on the fast track to wireless success. Each Linx evaluation and development kit contains everything designers need to evaluate a select TE Connectivity / Linx Technologies module family and rapidly integrate it into their products.

供貨情況

庫存:
不可用

Pricing (TWD)