AR49-M49-E01

Broadcom / Avago
630-AR49-M49-E01
AR49-M49-E01

製造商:

說明:
多功能感測器開發工具 AR49 Elec. Cal. Interface Set

壽命週期:
新產品:
該製造商的新產品。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Programming Kit
AR49-M25S, AR49-M49M, AR55-ABxx, AR55-ASxx
5 V
SPI, USB
品牌: Broadcom / Avago
尺寸: 48 mm x 34 mm
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AR49-M反射式編碼器模組

Broadcom AR49-M Reflective Encoder Modules offer up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, resulting in a combined 49-bit high-resolution output. The ST block of the encoder includes a patterned disk, a light source, and photosensitive elements to translate the mechanical motion into an electrical signal. The block features a selection of serial communication protocols with a dedicated electronic circuit for robust signal communications. The multi-turn tracking uses proprietary energy harvesting (EH) technology by harvesting the magnetic energy as the patterned disk with magnet rotates. These AR49-M optical absolute encoder modules come with intelligent features such as user-programmable resolution, zero reset, system alarm, built-in temperature sensor, and more. Broadcom AR49-M Reflective Encoder Modules have a recommended temperature range of -40°C to +115°C.

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,560.19 NT$26,560.19
NT$24,951.24 NT$124,756.20
NT$23,986.16 NT$239,861.60
25 報價