STEVAL-MKI160V1

STMicroelectronics
511-STEVAL-MKI160V1
STEVAL-MKI160V1

製造商:

說明:
多功能感測器開發工具 LSM6DS3 adapter board for standard DIL24 socket

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 20

庫存:
20 可立即送貨
數量超過20會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$564.64 NT$564.64

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
LSM6DS3
1.71 V to 3.6 V
Bulk
品牌: STMicroelectronics
描述/功能: LSM6DS3 adapter board for standard DIL24 socket
接口類型: I2C, SPI
產品類型: Multiple Function Sensor Development Tools
系列: STEVAL-MKI160V1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 3.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STEVAL-MKI160V1 LSM6DS3 Adapter Board

STMicroelectronics STEVAL-MKI160V1 LSM6DS3 Adapter Board is designed to facilitate the evaluation of LSM6DS3 MEMS inertial devices. It offers an effective solution for fast system prototyping and device evaluation. The STEVAL-MKI160V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LSM6DS3 pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard and the X-NUCLEO-IKS01A1 expansion board for STM32 Nucleo which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.