K333D05-VM

The Modal Shop
857-K333D05-VM
K333D05-VM

製造商:

說明:
位置感測器開發工具 DIGITAL VIBRATION METER KIT

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1
可立即送貨
在途量:
1
預期2026/7/30
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$57,577.61 NT$57,577.61

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 位置感測器開發工具
RoHS:  
Vibration Meter Kits
Digital Vibration Sensor
333D05
品牌: The Modal Shop
接口類型: USB
產品類型: Position Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Digiducer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
9031808085
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

K333D05-VM Digiducer® Digital Vibration Meter Kit

The Modal Shop K333D05-VM Digiducer® Digital Vibration Meter Kit includes the 333D05 Digiducer USB Digital Accelerometer, magnet, probe tip, smartphone adapters, carrying case, and VibeCheck app download. This turnkey kit turns a smartphone into a portable vibration meter, making it ideal for beginners or for enhancing broader vibration programs. The pre-programmed ISO vibration severity scales deliver instant exceedance feedback. The VibeCheck app creates PDF reports with images and isolates high-frequency metal-to-metal impacts for easy identification. In-app purchases are available for expanded functionality. VibeCheck ensures quality vibration data by automatically uploading the 333D05’s calibration value when connected. The Modal Shop K333D05-VM Digiducer Digital Vibration Meter Kit includes mounting accessories that ensure vibration trends remain accurate even if data is taken by multiple technicians.