多協議模組

 多協議模組
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
結果: 1,637
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 輸出功率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 天線連接器類型 尺寸 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - Sub GHz 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 資格 封裝
ADLINK Technology WiFi Intel AX210 Kit for MXA-200
ADLINK Technology 多協議模組 WiFi Kit for MXA-200, WiFi Intel AX210, SMA female to I-PEX MHF4, Antennas VSO_JR2Q00498-X0, Thermal solution 暫無庫存
最少: 1
倍數: 1
2.4 GHz, 5 GHz, 6 GHz IPEX MHF4 Bluetooth 5.3 802.11 a/b/g/n/ac/ax
RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-16 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna DIP-8 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-16 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-22pin 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-16 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-18 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-38 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU onboard Antenna SMD-61 暫無庫存
最少: 1
倍數: 1

RF Solutions 多協議模組 Wi-Fi, BLE5.0, 32Bit MCU External Antenna SMD-61 暫無庫存
最少: 1
倍數: 1

Jorjin 多協議模組 Based on TI WL1833 and supports 802.11a/b/g/n and BT/BLE 4.2 暫無庫存
最少: 1,800
倍數: 1,800
: 1,800

2.4 GHz, 5 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C 12.8 mm x 12 mm x 1.63 mm Bluetooth 802.11 a/b/g/n Reel
SparkFun 多協議模組 The Digi XBee 3 global cellular module is a compact programmable reliable solution with BLE and end-device carrier certifications for developing secure wireless devices with worldwide connectivity and global positioning. A combination of the XBee e 暫無庫存
最少: 1
倍數: 1
23 dBm SPI, UART, USB 2.8 V 5.5 V - 40 C + 85 C SMA 43.18 mm x 30.48 mm BLE 3G, LTE-M/NBIoT GNSS
SparkFun 多協議模組 The SparkFun BlueSMiRF v2 is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX lines! Any ser

2.4 GHz 3.3 V 5 V Built-In 44.2 mm x 15.22 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n
CEL 多協議模組 CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 暫無庫存
最少: 500
倍數: 500

CMP9670 PCIe, USB Bluetooth Bulk
CEL 多協議模組 CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 Half-size Mini-PCIe Card 暫無庫存
最少: 500
倍數: 500

CMP9670 PCIe, USB Bluetooth Bulk
Silex Technology 多協議模組 Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 無庫存前置作業時間 34 週
最少: 500
倍數: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多協議模組 IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy 無庫存前置作業時間 34 週
最少: 1
倍數: 1

260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology 多協議模組 the option to attach an antenna via a trace. does not include the u.Fl connector 無庫存前置作業時間 34 週
最少: 500
倍數: 500
: 500

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Reel
Silex Technology 多協議模組 the option to attach an antenna via a trace does not include the u.Fl connector 無庫存前置作業時間 34 週
最少: 1
倍數: 1

260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT PCIe 無庫存前置作業時間 30 週
最少: 100
倍數: 100

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 PCIe 802.11 a/b/g/n/ac Tray
Silex Technology 多協議模組 [Bulk SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. 無庫存前置作業時間 30 週
最少: 100
倍數: 100

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 16.5 mm x 2.34 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT SMT 無庫存前置作業時間 30 週
最少: 1,500
倍數: 1,500
: 1,500

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology 多協議模組 2x2 Dual Band 802.11 ac WLAN+BT SMT 無庫存前置作業時間 30 週
最少: 1
倍數: 1

SX-PCEAC2 2.4 GHz, 5 GHz Serial 3.3 V 3.3 V 0 C + 70 C 12 mm x 16 mm x 1.5 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology 多協議模組 [Sample Pack] SX-PCEAX-HMC-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-HMC-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini P 無庫存前置作業時間 40 週
最少: 1
倍數: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology 多協議模組 [Bulk SKU] SX-PCEAX-M2 is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230-S3-A-E form factor. It is based on Qualcomm's QCA2066 chipset. 無庫存前置作業時間 40 週
最少: 100
倍數: 100

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 22 mm x 30 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray