2.4 GHz Multiprotocol Modules

Results: 353
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Product Packaging
Quectel Multiprotocol Modules Wi-Fi 4, 2.4 GHz, BLE5.2, 256 KB RAM, 2 MB flash, 1 1 antenna: LLC (pin), -40 105C, DIP package (FF) Non-Stocked Lead-Time 16 Weeks
Reel
NT$121.17
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz GPIO 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.7 mm x 8.5 mm x 2.55 mm BLE 5.2 802.11b/g/n Reel
Quectel EC200UEUAA-N05-TA0AA
Quectel Multiprotocol Modules External, 1561, 1575, GNSS L1&B1&G1 (passive), Ceramic, 3000 +/-20, SMA Male (center pin), Magnetic, 50.3 38.4 17.1 Non-Stocked Lead-Time 5 Weeks
NT$3,953.18
NT$3,484.98
NT$3,322.94
Min.: 1
Mult.: 1
2.4 GHz ADC, Audio, I2C, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C External 31 mm x 28 mm x 2.4 mm Bluetooth 4.2 BR/EDR LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b 802.11 b, BeiDou, Bluetooth 4.2 (BR/EDR), Galileo, GLONASS, GPS, LTE Cat 1
Quectel Multiprotocol Modules Wifi Modules Non-Stocked
Reel
NT$325.16
NT$323.73
NT$316.20
Min.: 250
Mult.: 250
: 250
2.4 GHz 17.5 dBm SDIO, UART 3.3 V 3.3 V - 40 C + 85 C 16.6 mm x 13 mm x 2.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel