LBEE5PK2BC-771

Murata Electronics
81-LBEE5PK2BC-771
LBEE5PK2BC-771

Mfr.:

Description:
Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
2BC
2.4 GHz, 5 GHz
17 dBm
SDIO, UART, USB
1.62 V
3.63 V
- 20 C
+ 70 C
External
8 mm x 7.8 mm x 1.15 mm
Bluetooth 5.2
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC)

Murata Type 2BC Wi-Fi® + BLUETOOTH® Module (LBEE5PK2BC) is a compact, turnkey solution for adding wireless connectivity to size- and power-sensitive applications such as IoT, handheld wireless devices, gateways, and more. The Type 2BC Module is based on the Infineon CYW4373 Combo Chipset, which supports Wi-Fi 802.11a/b/g/n/ac up to 433Mbps and Bluetooth 5.2 BR/EDR/LE up to 3Mbps. The WLAN section of the Type 2BC Module supports the SDIO v3.0 DDR50 interface. The Bluetooth section supports the high-speed 4-wire UART interface and PCM for audio data. Both the WLAN and Bluetooth sections also support the USB2.0 interface.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

In Stock: 1,703

Stock:
1,703 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$557.47 NT$557.47
NT$494.01 NT$4,940.10
NT$459.96 NT$11,499.00
NT$425.54 NT$42,554.00
NT$405.11 NT$101,277.50
NT$392.56 NT$196,280.00
Full Reel (Order in multiples of 1000)
NT$367.46 NT$367,460.00
2,000 Quote