2609011081000

Wurth Elektronik
710-2609011081000
2609011081000

製造商:

說明:
Sub-GHz模組 WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: Sub-GHz模組
RoHS:  
REACH - SVHC:
WIRL-PRO8
870 MHz
UART
2.2 V
3.8 V
26 mA
8 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.2 mm
Reel
Cut Tape
MouseReel
品牌: Wurth Elektronik
數據率: 400 kb/s
濕度敏感: Yes
安裝風格: PCB Mount
工作電源電壓: 2.2 V to 3.8 V
產品: Radio Modules
產品類型: Sub-GHz Modules
原廠包裝數量: 400
子類別: Wireless & RF Modules
每件重量: 2.250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
ECCN:
5A992.C
原產地分類
原產國:
德國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Tarvos-III 868MHz Radio Module

Würth Elektronik Tarvos-III 868MHz Radio Module is a power-saving module based on the Texas Instruments CC1310 System on Chip (SoC) and supports three operating modes: long-range, flooding mesh-net, and ready-to-go configurations. The Tarvos-III module features an external antenna connection, up to 10km range, and flexible addressing (maximum 65,535 nodes in 255 networks). This Würth Elektronik module incorporates a 32-bit Arm® Cortex®-M3 CPU with 128kB flash and 20kB RAM. The Tarvos-III module is radio-compatible with the AMB8x26 family. Typical applications include data acquisition, monitoring, remote control, and sensor networks.

Radio Modules

Würth Elektronik Radio Modules are compact and cost-effective radio data transmission modules for wireless half-duplex communication. The radio modules come with an integrated microprocessor that controls data communication, handles packet and checksum generation, monitors channel access, and re-transmits lost packets. These features allow the host system to avoid performing any radio-specific tasks. Würth Elektronik Radio Modules can be configured in many ways and support data transfer with fast channel and address switching.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$1,242.56 NT$1,242.56
NT$1,241.84 NT$12,418.40
NT$1,143.97 NT$28,599.25
NT$1,035.35 NT$51,767.50
NT$978.35 NT$97,835.00
完整捲(訂購多個400)
NT$977.99 NT$391,196.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。