RT4831AWSC

Richtek
835-RT4831AWSC
RT4831AWSC

製造商:

說明:
LED照明驅動器IC Four-Channel LCD Backlight Driver with Integrated Bias Power

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Richtek
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost
150 mA
WLCSP-24
5 V
2.7 V
1 MHz
4 V to 7.15 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Richtek
特徵: Over Current Protection, Over Voltage Protection, Overtemperature Protection, Output Short-Circuit Protection
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
零件號別名: RT4831AP-A
每件重量: 5 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

庫存量: 2,775

庫存:
2,775 可立即送貨
數量超過2775會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$56.64 NT$56.64
NT$41.59 NT$415.90
NT$37.64 NT$941.00
NT$33.23 NT$3,323.00
NT$31.23 NT$7,807.50
NT$30.01 NT$15,005.00
NT$29.65 NT$29,650.00
完整捲(訂購多個3000)
NT$28.64 NT$85,920.00
NT$28.32 NT$169,920.00