1311 B Case Tantalum Capacitors - Polymer

Results: 596
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000
No
68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.84 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T521 Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 3V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 3 VDC SMD/SMT 10 % 1311 80 mOhms 30 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 10% ESR=80mOhms Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
No
100 uF 4 VDC SMD/SMT 10 % 1311 80 mOhms 40 uA - 55 C + 125 C 3528 B Case T540 HRA Reel