Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD1005HCU330TB
Walsin Ferrite Beads Chip Bead 1005HC(0402) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU331TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 330 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU471TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 470 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU600TB
Walsin Ferrite Beads Chip Bead 1005HC(0402) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU600TH
Walsin Ferrite Beads Chip Bead 1005HC(0402) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU600TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU800TB
Walsin Ferrite Beads Chip Bead 1005HC(0402) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU800TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U102TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U121TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 100 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U151TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 100 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U221TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U300TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 30 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U301TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U471TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U600TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K1U601TB
Walsin Ferrite Beads Chip Bead 1005K1(0402) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 80 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U100TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 10 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U241TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 240 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U300TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U301TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U400TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 40 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U471TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 470 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U600TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U601TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel