0.4 mm Ferrite Beads

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead 36,042In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead 32,972In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 210mA, 120, 700m 21,520In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 120 Ohms 210 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohm 25% 350mA 51,161In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 690 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead 36,402In Stock
Min.: 1
Mult.: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 18,764In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 24,315In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 200mA, 150, 700m 12,785In Stock
Min.: 1
Mult.: 1
: 20,000
MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 150 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21,762In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 01005inch 330 ohm NONAUTO Alternate Sizing Guide Below 36,760In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 330 Ohms 150 mA 25 % 1.4 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 43,000In Stock
Min.: 1
Mult.: 1
: 15,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 240ohms 200mA SMD Signal Line 19,167In Stock
Min.: 1
Mult.: 1
: 20,000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 5,160In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 4,290In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14,819In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 100MHZ Alternate Sizing Guide Below 8,520In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15,062In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13,269In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26,172In Stock
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads
39,880Expected 9/10/2026
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 240 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below
20,000Expected 8/10/2026
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
14,000Expected 8/14/2026
Min.: 1
Mult.: 1
: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 11 Weeks
Min.: 20,000
Mult.: 20,000
: 20,000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 250 mA 5 Ohms 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 120 Ohms 350 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 11 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.5 A 5 Ohms 30 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel