Reel Shielded Ferrite Beads

Results: 1,453
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 28R 25% Tol. High Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 28 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 1.8 A 0 Ohms to 11 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 1.8 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 1.8 A 7 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 15R 9-21R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 1.8 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 1.5 A 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 30R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 60R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 ZR 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 7R0 0-11RTol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 9R0 5-13R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 11R 7-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 5 A 7 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 15R 9-21R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 19R 12-25R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 5 A 12 Ohms to 25 Ohms 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 30R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 ZR 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 5R0 0-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 9R0 5-13R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 11R 7-15R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 15R 9-21R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 19R 12-25R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 19 Ohms 6 A 12 Ohms to 25 Ohms 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel