鐵氧體磁珠

 鐵氧體磁珠
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
結果: 5,298
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 直徑 資格 封裝
TDK 鐵氧體磁珠 0402 150ohms 800mA Wide Band Power Line 20,151庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 330ohms 600mA Wide Band Power Line 36,828庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 10ohms 1200mA Wide Band Power Line 20,260庫存量
最少: 1
倍數: 1
: 10,000

MPZ-N Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.2 A 40 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 47ohms 450mA Power Line AEC-Q200 34,392庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 120 OHM 25% 1.2A 343,388庫存量
最少: 1
倍數: 1
: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 120ohms 1200mA Power Line AEC-Q200 85,423庫存量
210,000在途量
最少: 1
倍數: 1
: 10,000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 120ohms 1500mA Power Line AEC-Q200 24,774庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 220ohms 900mA Power Line AEC-Q200 62,517庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 330 OHM 0.7A 70,509庫存量
最少: 1
倍數: 1
: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 鐵氧體磁珠 0402 330ohms 700mA Power Line AEC-Q200 89,560庫存量
80,000預期2026/10/28
最少: 1
倍數: 1
: 10,000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird 鐵氧體磁珠 48ohms 100MHz 10A Broad Band Frequency 72,377庫存量
最少: 1
倍數: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird 鐵氧體磁珠 96ohms 100MHz 10A Broad Band Frequency 23,899庫存量
25,000預期2026/8/26
最少: 1
倍數: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird 鐵氧體磁珠 115ohms 100MHz 10A Broad Band Frequency 28,121庫存量
最少: 1
倍數: 1
: 2,500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T121RG 41,723庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 6,405庫存量
5,000預期2026/8/26
最少: 1
倍數: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 6,607庫存量
8,000預期2026/9/16
最少: 1
倍數: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR 160,891庫存量
最少: 1
倍數: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 鐵氧體磁珠 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 7,212庫存量
28,000預期2026/8/27
最少: 1
倍數: 1
: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Proterial FT-3AM B4ARL-PF
Proterial 鐵氧體磁珠 5.5uH 5x7x1.6mm NANO BEAD VERT 3,000庫存量
最少: 1
倍數: 1

FT-3AM B Ferrite Beads Radial 5.5 Ohms 7 mm 5 mm
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 120R 25% Tol. UH Current 6,535庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 220R 25% Tol. UH Current 7,500庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 ZR 0-15R Tol. High Current 14,429庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 ZR 0-15R Tol. UH Current 19,169庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 5R0 0-15R Tol. High Current 19,870庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 5R0 0-15R Tol. UH Current 18,590庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape