HCMOS Oscillators

Results: 21,606
Select Image Part # Mfr. Description Datasheet Availability Pricing (TWD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS
1,703On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 5 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 20MHz EXTENDED TEMP
1,870Expected 10/6/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 12MHz EXTENDED TEMP
3,000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 1.8-3.3V 50ppm -40C +85C
1,995Expected 8/27/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
599On Order
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
2,414On Order
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10,000On Order
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 32.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 4,000In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS
2,000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS
9,000On Order
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS 7,770In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 24.576MHz 3.3V 50ppm -20C +70C
1,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 24.576 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C
662Expected 10/12/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 12MHz 5V -40C +85C 50ppm
844On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 1.544MHz 3.3V -40C +85C 50ppm
926Expected 12/4/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.544 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 3.6 V 25ppm -40 +85 C AEC-Q200 RoHS 995In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2333, 12.288MHz, 3.3V, SMD, OSC, +/-50ppm, -40C +85 C, 3.2mm x 2.5mm, RoHS
980On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12.28 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
100On Order
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm Tray
ABRACON Standard Clock Oscillators 33.0 MHZ 2,000Stock Available
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
IQD Standard Clock Oscillators 125.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 25MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 3.68640MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel